3-2176057-1
RLP73K 3A R18 1% 1K RL
Enhance your current sensing applications with the RLP73K 3A resistor. Boasting a precise 1% tolerance and a resistance of .18 Ω, this surface mount chip resistor ensures accurate performance. With a power rating of 2 W, it can handle high power demands with ease. The compact 2512 size and solder termination make it easy to install on your PCB. Crafted with thick film technology, it guarantees reliability and durability. RoHS compliant, it meets environmental standards. Ideal for a wide range of electronic projects, the RLP73K 3A is a must-have component for your inventory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2176057-1 |
Size Code: | 2512 |
Power Rating: | 2 W |
Termination Type: | Solder |
Resistance: | .18 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.15 x .74 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-2176057-1 |
series: | CGS RLP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 3-2176057-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |