3-2229803-1
D3950 HDR 3POS 1ROW X KEY
Discover the D3950 HDR 3POS 1ROW X KEY, a key component in the Dynamic 3000 Series. This header, crafted from durable thermoplastic, offers reliable connectivity for a range of applications. With its right-angle mount and PCB block type, it ensures secure attachment to your board. Operating at temperatures from -30 to 105°C (-22 to 221°F), it's suitable for industrial environments. Featuring gold-plated copper alloy contacts, it guarantees excellent signal transmission. With a voltage rating of 300V AC and a current handling capacity of 14.5A, it's ideal for power and signal circuits. Its black housing and tray packaging make it easy to identify and handle. RoHS compliant and ECCN classified as EAR99, this shrouded header with interlock is a dependable choice for wire-to-board connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-2229803-1 |
Series: | Dynamic 3000 Series |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .295 in, 7.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Contact Amperage: | 14.5 A |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 440 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | Y266 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Body Color: | Black |
Interlock: | With |
Contact Mount Style: | Through Hole |
Screwless Terminal Block: | Yes |
Part Aliases: | 3-2229803-1 |
SKU: | AMP3-2229803-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/26/2019 | P-19-017252 - Manufacturing location change. Part Numbers will be transferred to TE Suzhou Plant (TECC) on June 2019. TECC will start Mass Production on July 2019. TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. | Download |