3-2232875-1
GIC6.0MM CONNECTOR PLUG HOUSING 3POS
Enhance your power and signal connections with the GIC6.0MM Connector Plug Housing 3POS from the GRACE INERTIA 6.0 series. Crafted from durable Nylon 6/6 - GF material with a UL 94V-0 flammability standard, this housing ensures reliable performance in various environments. Featuring a cable mount design for easy installation, it accommodates wire sizes ranging from .22 to 1.38 mm² (16-24 AWG), making it versatile for different applications. With a voltage rating of 300 V AC/DC and a contact amperage of 9 A, it guarantees efficient power transmission. The tin-plated receptacle contact type offers secure connections, while the operating temperature range of -40 to 105°C (-40 to 221°F) ensures stability. Perfect for appliances and other electronic devices, this connector housing, along with its 3200 package quantity, is an essential component for your projects. RoHS compliant and with a glow wire rating of GWT 750°C (Without Flame), it prioritizes safety and quality. Partnering wire to board systems with ease, it is the ideal solution for your power and signal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2232875-1 |
Series: | GRACE INERTIA 6.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 300 V AC, 300 V DC |
Contact Type: | Receptacle |
Package Quantity: | 3200 |
Contact Amperage: | 9 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 429 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0663 |
Number of Power Positions: | 3 |
Number of Signal Positions: | 3 |
Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.2 - 2723.5 CMA |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Plug |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-2232875-1 |
SKU: | AMP3-2232875-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |