3-2316511-1
LUMAWISE DRIVE Z50, DALI, 1.05A, 24X24
Illuminate your space with the LUMAWISE DRIVE Z50 LED Holder, designed for seamless integration in lighting systems. Featuring DALI compatibility and a maximum current rating of 1.05A, this compact holder ensures efficient and reliable performance. With a sleek 24x24 design, it offers easy installation for your lighting setup. Fully RoHS compliant, it meets stringent environmental standards. Perfect for enhancing your indoor or outdoor lighting, the LUMAWISE DRIVE Z50 is a versatile accessory for any project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2316511-1 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
SKU: | AMP3-2316511-1 |
Compatible LED: | Soleriq19 series / Bridgelux V18 |
Lighting Connector Features Included: | Driver on Board / Not Programmable / Dimmable (Linear Profile) / Thermal Protection / Optic Compatible / Enables Zhaga Compatibility |
Contact Mating Area Plating Material: | Gold |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 48 VDC |
Output Current: | 1050 mA |
Housing Material: | PBT |
Connector System: | Wire-to-Device |
Sealable: | No |
Flicker (% Max): | 5 |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Mini CT Connector |
Operating Temperature Range: | 0 - 125 °C / 32 - 257 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2021 | E-20-017854 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation The following part numbers are being obsoleted (obsolete status) and no longer available. LTB 3/12/21 |
Download |