3-2316511-4
LUMAWISE DRIVE Z50, DALI, 1.05A, 16X19
Enhance your lighting setup with the LUMAWISE DRIVE Z50 LED Holder, designed for seamless integration with DALI systems. This high-performance holder allows for easy installation of LED modules, ensuring efficient and reliable operation. With a current rating of 1.05A, it provides ample power for your lighting needs. The compact 16x19mm size makes it suitable for various applications, while its RoHS compliance guarantees environmentally friendly performance. Elevate your lighting experience with the LUMAWISE DRIVE Z50 LED Holder.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-2316511-4 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
SKU: | AMP3-2316511-4 |
Compatible LED: | Lumileds 1202 / Lumileds 120206xCx / Lumileds 1202CRSP / Lumileds 1203 / Lumileds 1203CRSP / Lumileds 1202s / Nichia NFCL / Nichia NFCW / Nichia NVCL / Nichia NVCW / Samsung LC040C |
Lighting Connector Features Included: | Driver on Board / Not Programmable / Dimmable (Linear Profile) / Thermal Protection / Optic Compatible / Enables Zhaga Compatibility |
Contact Mating Area Plating Material: | Gold |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 48 VDC |
Output Current: | 1050 mA |
Housing Material: | PBT |
Connector System: | Wire-to-Device |
Sealable: | No |
Flicker (% Max): | 5 |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Mini CT Connector |
Operating Temperature Range: | 0 - 125 °C / 32 - 257 °F |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/12/2021 | E-20-017854 - Discontinuance. The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation The following part numbers are being obsoleted (obsolete status) and no longer available. LTB 3/12/21 | Download |