3-2328823-3
LUMAWISE S 80MM DIA DOME CLEAR TALL
Illuminate your workspace with the LUMAWISE S 80MM DIA DOME CLEAR TALL connector. Designed for endurance and efficiency, this connector boasts a natural housing color and a sealable construction for optimal performance in industrial settings. With a diameter of 80mm and a height of 58.43mm, it offers a sleek and functional solution for your lighting needs. Meeting RoHS compliance standards, it ensures environmentally friendly operation. Whether for professional or personal use, this connector is a versatile and reliable choice for enhancing your lighting setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-2328823-3 |
Series: | LUMAWISE Endurance S |
Keying: | Yes |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | Z23 |
Operating Temperature Range: | -40 - 90 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 58.43 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 80 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 3-2328823-3 |
SKU: | AMP3-2328823-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |