3-2834006-4

4P MODULAR RELEASABLE POKE-IN CONN_RED

Discover a reliable and efficient solution for your connectivity needs with this Surface Mount Receptacle Connector Assembly. Featuring a 4mm pitch and capable of handling up to 400V AC, this connector is perfect for industrial applications. With a contact amperage of 6A and UL 94V-0 flammability standard compliance, it ensures safety and performance. Designed for wire to board connections, it accepts 18-22 AWG wire sizes and is compatible with lead-free solder processes. Its natural housing color and compact .176-inch height make it versatile for various setups. RoHS compliant and with Tin-Lead plating over Nickel, it meets international standards for environmental responsibility. Perfect for use in lighting and other electronic systems, this connector guarantees durability and longevity in any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2834006-4
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Contact Amperage:6 A
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Material Flammability Standard:UL 94V-0
Part Aliases:3-2834006-4
SKU:AMP3-2834006-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: