3-353293-5
1.5MM CT MT REC ASSY 15P BLACK
Enhance your power and signal connections with our 15-position black cable mount connector. Featuring a 2A amperage and a durable crimp termination method, this connector ensures secure and reliable performance in a variety of applications. With a compact 1.5mm pitch and a wide operating temperature range of -30 to 105°C, it is suitable for both power and signal circuitry. The locking lance mating retention type provides added security, while its free-hanging mount type offers easy installation. RoHS compliant and designed for wire-to-wire connectivity, this connector is a versatile solution for your PCB socket receptacle needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-353293-5 |
Color: | Black |
Amperage: | 2 A |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .059 in, 1.5 mm |
Number of Positions: | 15 |
GPL: | 398 |
Mating Retention Type: | Locking Lance |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Wire |
Mating Retention: | With |
Part Aliases: | 3-353293-5 |
SKU: | AMP3-353293-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |