Enhance your connectivity with this sleek black cable mount receptacle. Designed for optimal performance, it features a 2A amperage, perfect for power and signal applications. With 16 positions and a 1.5mm pitch, it offers seamless integration onto your PCB. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. The crimp termination method ensures secure and reliable connections, while the locking lance mating retention type provides added stability. RoHS compliant and lead-free, it meets industry standards for sustainability. Elevate your electronic projects with this high-quality Wire to Wire connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-353293-6
Color: Black
Amperage: 2 A
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .059 in, 1.5 mm
Number of Positions: 16
GPL: 398
Mating Retention Type: Locking Lance
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 7478
Connector System: Wire to Wire
Mating Retention: With
Part Aliases: 3-353293-6
SKU: AMP3-353293-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: