3-521383-2

ASSY DIN VERT RAST5 HEADER02-E

Assemble the DIN VERT RAST5 HEADER02-E with ease using this versatile connector. Designed for efficient board mounting, it features a single row layout with two contact positions, perfect for power applications. The black nylon 6/6 housing ensures durability, meeting UL 94V-0 flammability standards for safety. With a vertical mount orientation and wave solder capability up to 265°C, this connector offers reliable performance in a wide temperature range (-40 - 105 °C). Its brass contacts with tin plating guarantee efficient signal transmission, while the tab contact type and 5mm pitch provide easy connectivity. Whether for appliances or industrial equipment, this PCB connector is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-521383-2
Series: RAST 5 IDC Connectors
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .197 in, 5 mm
Contact Type: Tab
Package Quantity: 208
Contact Amperage: 16 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: JJ4
Packaging: Box, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 149.6 µin, 3.8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 2D
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .14 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Width: .25 in, 6.35 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-521383-2
SKU: AMP3-521383-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: