The Modu Connector System offers reliable connectivity for various applications, featuring a low-profile design with a straight body orientation. With a housing made of UL 94V-0 rated polyester GF, it ensures durability and safety. Each connector has two rows of gold-plated phosphor bronze contacts for efficient signal transmission, suitable for through-hole soldering on printed circuit boards. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it meets industrial standards for performance. The connector is stackable and allows for vertical mounting, making it versatile for different PCB configurations. With a contact amperage of 3A and a current rating of 70, it offers reliable power delivery. The closed entry housing and square contact shape provide protection and stability during assembly. Suitable for standard temperature applications, this connector is an essential component for board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-535542-5
Series: Modu Connector System
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .15 in, 2.54 mm, 3.81 mm
Package Quantity: 6
Contact Amperage: 3 A
Number of Positions: 70
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 3-535542-5
SKU: AMP3-535542-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: