3-644457-7

07P MTA100 HDR ASSY R/A NARROW

Enhance your circuit connections with our MTA 100 series right-angle PCB mount header. Designed for optimal signal transmission, this connector features seven copper alloy contacts with tin plating, ensuring reliable performance in a variety of electronic applications. With a pitch of 2.54mm and amperage rating of 5A, it offers both precision and power. The housing, made of UL 94V-0 rated polyester GF, guarantees durability and safety. Its narrow profile and natural color make it a versatile choice for PCB assembly. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. With LR7189 and E28476 certifications, it meets international standards for quality and compliance. Trust in the efficiency and performance of this PCB pin header for seamless wire-to-board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644457-7
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Profile:Narrow
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.25 in, 6.35 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:20.02 mm, .788 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.26 in, 6.6 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-644457-7
SKU:AMP3-644457-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: