3-644803-0

10P MTA100 SHRD HDR ASSY RA FL

Introducing our MTA 100 series right angle PCB mount header, a versatile and reliable connector for your signal circuit applications. With a pitch of 2.54mm and a contact type of pin, this header features ten copper alloy contacts with tin plating for efficient signal transmission. The black polyester housing, UL 94V-0 rated for material flammability, ensures durability and safety. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it suitable for various environments. With a contact amperage of 5A and voltage rating of 250VAC, it guarantees performance. The shrouded header design with mating retention adds stability to your PCB assembly. RoHS compliant and certified by CSA and UL agencies, this header meets international quality standards. Discover the perfect solution for your PCB connection needs with our MTA 100 series right angle header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644803-0
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:750
Contact Amperage:5 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.41 mm, .41 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:1.184 in, 30.07 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.2 in, 5.1 mm
Contact Retention:Without
Right Angle Bending Side:Rear
Material Flammability Standard:UL 94V-0
Part Aliases:3-644803-0
SKU:AMP3-644803-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: