3-6450830-6

MBXL R/A HDR 2ACP + 8S + 4LP

Experience robust connectivity with our MBXL Right Angle Header, designed for high-performance power and signal applications. Crafted with durable High Temperature Thermoplastic housing in sleek black, this connector boasts 4 rows and 14 positions, offering ample space for your circuit needs. With a pitch of 2.54mm and termination through hole solder method, it ensures secure board mount installation. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Featuring a voltage rating of 60V AC/DC and contact amperage of 50A, it delivers reliable power transmission. The contact type is pin, with noble metal plating in the mating area for enhanced conductivity. Operating within a wide temperature range of -40 to 125°C, it is suitable for diverse environments. Whether for industrial machinery or electronic devices, this connector, part of our Board to Board system, is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-6450830-6
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .115 in, .1 in, 2.54 mm, 2.92 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 50 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Boardlock
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L843
Number of Power Positions: 6
Number of Signal Positions: 8
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 3.18 µm
Termination Post Tail Length: .125 in, 3.18 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 3-6450830-6
SKU: AMP3-6450830-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: