3-647116-5

05P MTA100 HDR HT FL 30AU LF

Enhance your signal connections with our MTA 100 series PCB Mount Header. Designed for efficient board mounting, this connector features a single row of five gold-plated pin contacts, ensuring reliable performance in a variety of applications. With a contact amperage of 5A and a voltage rating of 250VAC, it meets high standards for signal transmission. The durable nylon 4/6 housing in sleek black offers protection and stability, while the solder termination method guarantees secure attachment. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. UL 94V-0 compliant for safety and quality assurance, this connector is ideal for appliances and other circuitry where signal integrity is paramount. With LR7189 and E28476 certifications, it meets industry standards, and its RoHS compliance underscores our commitment to environmental responsibility. Elevate your PCB connectivity with this versatile and dependable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647116-5
Series:MTA 100
Housing Material:Nylon 4/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-647116-5
SKU:AMP3-647116-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2015P-15-011737 - Product Improvement. Resin material change on header housing.Product Change Notice Download
03/26/2013Adding pin 1 designation.Product Change Notice Download