3-794621-6

06P MICRO MNL ASSY,R/A,SMT LF

Enhance your power connections with our Micro MATE-N-LOK series connector. Meeting CSA and UL standards, this versatile component features a durable high temperature nylon housing in sleek black. With two rows of six pin contacts, it ensures secure and efficient board mount installation with surface mount termination. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it offers reliable performance in various environments. Its right angle mount orientation and boardlock PCB retention make it easy to integrate into your designs, while its 250V AC/DC voltage rating and 5A contact amperage support power applications. Tin-plated contact mating areas ensure optimal conductivity, while polarization and locking tab mating retention enhance mating alignment and stability. Ideal for appliances and other power-intensive devices, this header connector is RoHS compliant, VDE tested, and boasts UL 94V-0 flammability standard for added safety. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-794621-6
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .181 in, 4.62 mm
Package Quantity: 600
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 300 µin, 2.54 - 7.62 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 8.11 mm
PCB Retention Type: Boardlock
Boardlock Material: Nylon
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 6
Wire Size: .051 - .128 mm², 100.5 - 1022 CMA, 26 - 30 AWG
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 7.37 mm
Mating Retention: With
Termination Post Tail Length: .125 in, 3.18 mm
Max Insulation Diameter: 1.52 mm
Accepts Wire Insulation Diameter: .89 - 1.53 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794621-6
SKU: AMP3-794621-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: