3-794634-2

02P MICRO MNL ASSY,VRT,SMT LF

Introducing the Micro MATE-N-LOK series two-row power connector, a reliable solution for board-mounted applications. This connector, meeting CSA and UL standards, features a durable high-temperature nylon housing in sleek black. With a pitch of 3mm, it offers secure surface mount termination for power circuits. Each connector is designed for 250V AC/DC voltage and supports a contact amperage of 5A, making it ideal for power applications. The gold-plated pin contacts ensure optimal conductivity, while the boardlock feature provides secure PCB retention. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its vertical mount orientation and locking tab mating retention offer ease of installation and stability. RoHS compliant and VDE tested, this connector guarantees quality and safety in appliance and power system applications. With 250 connectors in a package, it's a convenient and cost-effective solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-794634-2
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 250
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Package
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.97 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 2
Wire Size: .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length: 3.86 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 6.86 mm
Mating Retention: With
Termination Post Tail Length: .06 in, 1.53 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-794634-2
SKU: AMP3-794634-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: