3-84533-0

1.25MM FFC POST PLATED H 30P

Enhance your signal transmission with our 30-position FPC Connector Assembly, meticulously designed for seamless board mounting. Crafted with durable Polybutylene Terephthalate housing material, it ensures reliable performance in diverse environments. Featuring a right-angle mount orientation and through-hole termination method, it offers secure connectivity. The phosphor bronze contact material with tin plating guarantees efficient data transmission, while the 1A amperage and 50V AC voltage rating cater to various power needs. With a compact design and tray packaging for convenience, this connector is ideal for demanding applications in the -40 to 85°C operating temperature range. Its bright finish and RoHS compliance underscore our commitment to quality and environmental responsibility, making it a standout choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-84533-0
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 80
Cable Type: FPC/FFC
Number of Positions: 30
Housing Color: White
Mount Orientation: Right Angle
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .189 in, 4.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 1.624 in, 41.25 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .346 in, 8.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 3-84533-0
SKU: AMP3-84533-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: