3-84534-1

1.25MM FFC POST PLATED V 31P

Elevate your connectivity with this FPC Connector Assembly, designed for seamless integration in board mount applications. Crafted with durable Polybutylene Terephthalate housing material and featuring Through Hole termination, it ensures reliable performance in a range of environments. With a 1A amperage and 50V AC voltage rating, this connector is suitable for signal transmission. The 31-position layout, along with its Socket contact type, offers versatility in cable connections. Its compact design, with a pitch of 1.25mm, is ideal for space-constrained setups. Operating within a wide temperature range and RoHS compliant, it guarantees both performance and environmental responsibility. Upgrade your electronic systems with this high-quality FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-84534-1
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 700
Cable Type: FPC/FFC
Number of Positions: 31
Housing Color: White
Mount Orientation: Vertical
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Box, Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 1.673 in, 42.5 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .189 in, 4.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 3-84534-1
SKU: AMP3-84534-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: