3-917658-3

DYNAMIC D-3200 HDR ASSY 12P V

Enhance your power and signal connections with the DYNAMIC D-3200 HDR ASSY. This high-performance assembly, part of the Dynamic 3000 Series, boasts CSA and UL standards compliance for reliable operation. Featuring a 12-pin header connector with gold-plated contacts, it ensures optimal conductivity for demanding industrial applications. With a pitch of 5.08 mm and a voltage rating of 600 V AC/DC, this connector is suitable for various circuit setups. Its durable polyester housing in sleek black, along with a vertical mount orientation, offers both functionality and aesthetics. The through-hole solder termination method and retention legs for PCB mounting guarantee secure and efficient installation. Operating in a wide temperature range from -55 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for wire-to-board configurations, it facilitates the transmission of both power and data signals with precision. Compliant with RoHS and halogen-free standards, this connector prioritizes environmental responsibility without compromising on performance. Elevate your connectivity solutions with the DYNAMIC D-3200 HDR ASSY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 3-917658-3
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .3 in, 7.62 mm
Keying: XY
Package Quantity: 12
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 21.6 mm, .85 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 1.55 in, 39.4 mm
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 16.97 mm, .668 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-917658-3
SKU: AMP3-917658-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/27/2013 P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download