3-967628-1
TAB HSG 2.8MM 15POS.
Enhance your automotive connector system with this TAB HSG 2.8MM 15POS housing. Designed for male terminals, it offers 15 positions in a compact 2.8 series AMP MCP configuration. With a 5mm pitch and 180° cable exit angle, it ensures efficient signal transmission. The durable PA GF body in a vibrant blue color is ideal for industrial and commercial transportation applications. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), it guarantees reliability in various conditions. Featuring a primary locking feature on the terminal, this housing provides secure connections. RoHS-compliant and suitable for 12V and 24V architectures, it meets high-quality standards for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-967628-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 15 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.28 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 3-967628-1 |
SKU: | AMP3-967628-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/06/2020 | P-20-019011 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. |
Download |
12/02/2019 | E-19-016792 - Product Improvement. Change the raw material / resin. |
Download |