316089-2

2.5 SGL D/LOCK CAP HSG 5P RED

Easily connect power and signal wires with this 3A amperage cable mount housing in red. Featuring a single row design with five positions, it offers efficient crimp termination for 20-26 AWG wire sizes. Constructed with durable nylon 6/6 material and phosphor bronze contacts, it ensures reliable performance in a wide temperature range from -30 to 105°C. With a compact overall height of 9.6mm and a pitch of 2.5mm, it's suitable for various applications. The inline contact layout and wire-to-wire connector system make installation simple, while the operating voltage of 250VAC/250VDC meets safety standards. This housing, RoHS compliant and featuring no strain relief, is ideal for power and signal connections in electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316089-2
Amperage: 3 A
Connector Type: Housing
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: .378 in, 9.6 mm
Overall Length: 15.6 mm, .614 in
Pitch: .098 in, 2.5 mm
Contact Type: Tab
Strain Relief: No Strain Relief
Number of Positions: 5
Housing Color: Red
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Wire Size: 20 - 26 AWG
Contact Layout: Inline
Connector System: Wire to Wire
Mating Retention: With
Connector and Housing Type: Plug
Operating Voltage: 250 VAC, 250 VDC
SKU: AMP316089-2
series: AMP Signal Double Lock
UL Flammability Rating: UL 94V-0
Glow Wire Rating: Standard Part - Not Glow Wire
Mating Retention Type: Latch
PCB Mount Retention: Without
Panel Mount Feature: Without
Connector & Contact Terminates To: Wire & Cable
Sealable: No
Supplier Product: Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: