316370-6

040 II SRS MK-II 48P CAP ASSY

Enhance your automotive connectivity with our Multilock Connector System, designed for reliable signal transmission. Featuring three rows for optimal organization, this system offers efficient Through Hole - Solder termination. With a maximum operating temperature ranging from 65°C to 230°C, it ensures durability in diverse conditions. The 2.5mm and 3.5mm pitch, along with 48 positions, cater to intricate circuitry needs. RoHS non-compliant, it guarantees robust performance. Its horizontal mount orientation, compact 2.854-inch width, and 1.013-inch length make it versatile for various applications. Trust in its UL 94-HB material flammability standard and wave solder capability for secure usage. Elevate your automotive electronics with this high-quality connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 316370-6
Color: Gray
Series: Multilock Connector System
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .098 in, .138 in, 2.5 mm, 3.5 mm
Voltage: 12 V DC
Package Quantity: 30
Number of Positions: 48
Mount Orientation: Horizontal/90°
GPL: N20
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M181
Number of Signal Positions: 48
Tab Width: .039 in, 1 mm
Rated Voltage: 12 VDC
ECCN: EAR99
Connector Width: 2.854 in, 72.5 mm
PCB Mount Alignment: Without
Length: 1.013 in, 25.72 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V
Mounting Holes: With
Number of Sections: 2
Tab Thickness: .025 in, .64 mm
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 19.9 mm, .783 in
Material Flammability Standard: UL 94-HB
Part Aliases: 316370-6
SKU: AMP316370-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: