316501-6
POWER D/LOCK PLUG HSG 4P BLUE
Enhance your power connectivity with our Power Double Lock housing in striking blue. Designed for secure cable mounting, this 4-position plug features durable nylon 6/6 construction, ensuring reliable performance in various applications. With a termination method of crimping and a pitch of 3.96mm, it offers easy installation for power circuits. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating in a wide temperature range from -30 to 105°C, it's suitable for diverse environments. Perfect for appliances and power systems, this connector is RoHS compliant, showcasing our commitment to environmental responsibility. Upgrade your power connections with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 316501-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 250 |
Number of Positions: | 4 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316501-6 |
SKU: | AMP316501-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |