316502-4
POWER D/LOCK CAP HSG 4P YELLOW
Enhance your power connectivity with our Power Double Lock series housing in vibrant yellow. Crafted from durable Nylon 6/6, this panel-mount cap accommodates four tab contacts for secure crimp terminations. With a pitch of 3.96 mm, it's ideal for power applications, boasting a voltage rating of 300 V AC. Meeting UL 94V-0 flammability standards, it ensures safety and reliability. Operating in temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for a variety of environments. Whether for appliances or other power-centric systems, this connector, with its Wire to Wire configuration, guarantees efficient performance. RoHS compliant and packaged for convenience, it's a must-have component for your power solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 316502-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Number of Positions: | 4 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316502-4 |
SKU: | AMP316502-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |