Upgrade your power connections with our AMPOWER 2 Terminal, designed for high performance in demanding environments. This straight orientation connector features a Rectangular Tongue for secure attachment, perfect for industrial applications. With a closed barrel construction, it ensures optimal conductivity and durability. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this terminal is a reliable choice for a wide range of projects. Suitable for 2 AWG wires, it accommodates wire sizes of 34-35 mm² or 52600-83700 CMA. Whether you're working on automotive, aerospace, or marine projects, our terminal, part of the Rings & Spades series, guarantees a robust and efficient connection every time. Upgrade your terminal game with this essential component for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 325207
Series: AMPOWER
Connector Type: Rectangular Tongue
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP325207
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 10.045 g
Military Part Class: Class II
Overall Length: 66.54 mm / 2.62 in
Tongue Thickness: 2.29 mm / .09 in
Barrel Inside Diameter: 9.19 mm / .362 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: