Enhance your electrical connections with the AMPOWER 2/0 Terminal. Designed for optimal performance, this rectangular tongue connector features a 3/8 stud size and straight orientation, ensuring secure and efficient installations. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a variety of environments. This closed-barrel terminal accommodates 0 AWG wire, providing a reliable connection for power transmission. Perfect for professional or DIY projects, it offers a seamless solution for your crimping needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 325410
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 3/8
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 0 AWG, 119500 - 150500 CMA, 67 - 70 mm²
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP325410
Plating Material: Tin
Inspection Slot: No
Weight per Piece: 32.805 g
Number of Holes: 1
Military Part Class: Class II
Overall Length: 69.08 mm / 2.72 in
Stud Diameter: 9.91 mm / .39 in
Tongue Thickness: 2.79 mm / .11 in
Barrel Inside Diameter: 13.03 mm / .513 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: