Enhance your power connections with our AMPOWER 250MCM 5/8 Terminal, designed for optimum performance in industrial settings. This rectangular tongue connector, featuring a straight orientation and a 5/8 stud size (M16), ensures secure and reliable contact. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for use in diverse environments. The terminal can accommodate wire sizes ranging from 231,000 to 275,000 CMA, providing versatility in applications. Its closed barrel construction offers added protection, while the straight terminal angle facilitates easy installation. Ideal for rings and spades applications, this terminal is a vital component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 325707
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 5/8, M16
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 231000 - 275000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP325707
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: .558 g
Number of Holes: 1
Military Part Class: Class II
Overall Length: 68.58 mm / 2.7 in
Stud Diameter: 16.66 mm / .656 in
Tongue Thickness: 3.81 mm / .15 in
Barrel Inside Diameter: 22.12 mm
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: