325712
TERMINAL,AMPOWER 250MCM 0
Enhance your electrical connections with this high-performance TERMINAL from the AMPOWER series. Designed for maximum efficiency, this straight-orientation connector features a Rectangular Tongue for seamless integration. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance even in harsh conditions. The closed barrel type and straight terminal angle provide secure and stable connections, while its RoHS compliance guarantees environmental responsibility. Ideal for wire sizes ranging from 231000 to 275000 CMA, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your toolbox with this essential component, available from our Rings & Spades collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 325712 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 231000 - 275000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP325712 |
Plating Material: | Tin |
Inspection Slot: | Yes |
Weight per Piece: | 112.491 g |
Military Part Class: | Class II |
Overall Length: | 122.94 mm / 4.84 in |
Tongue Thickness: | 3.81 mm / .15 in |
Barrel Inside Diameter: | 17.53 mm / .69 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |