325803-1
TERMINAL,AMPOWER 300MCM 3/8
Enhance your power connections with this high-performance TERMINAL from our AMPOWER series. Designed for heavy-duty applications, this connector features a Rectangular Tongue with a 3/8 stud size, ensuring secure and reliable connections. Its Offset orientation provides flexibility in installation, while the robust construction and Closed barrel type guarantee durability in harsh environments. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this terminal is suitable for a wide range of industrial settings. With a wire size capacity of 275,000 to 325,000 CMA, it accommodates large conductors with ease. Its Straight terminal angle and RoHS compliance further enhance its usability and environmental friendliness. Trust in this TERMINAL for efficient and long-lasting power transmission in your applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 325803-1 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 3/8 |
Orientation: | Offset |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 275000 - 325000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP325803-1 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | 71.668 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Overall Length: | 68.33 mm / 2.69 in |
Stud Diameter: | 9.91 mm / .39 in |
Tongue Thickness: | 4.06 mm / .16 in |
Barrel Inside Diameter: | 19.25 mm / .758 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |