325821
TERMINAL,AMPOWER 300MCM 0
Introducing the AMPOWER 300MCM 0 TERMINAL, a high-performance connector designed for robust power applications. Engineered for excellence, this rectangular tongue connector features a straight orientation and a closed barrel type, ensuring secure and reliable wire connections. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), it's suitable for use in diverse environmental conditions. Accommodating wire sizes from 275,000 to 325,000 CMA, this terminal is ideal for heavy-duty power transmission. Straight terminal angle and RoHS compliance further enhance its functionality and environmental responsibility. Trust in the AMPOWER series for top-quality connectors that meet your most demanding requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 325821 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 275000 - 325000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP325821 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | 167.795 g |
Military Part Class: | Class II |
Overall Length: | 152.65 mm / 6.01 in |
Tongue Thickness: | 4.06 mm / .16 in |
Barrel Inside Diameter: | 19.25 mm / .758 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |