Enhance your power connections with this sturdy TERMINAL from our AMPOWER series. Designed for heavy-duty use, it accommodates 500MCM wires with a 253 mm² cross-sectional area, ensuring reliable conductivity in demanding applications. The straight orientation and closed barrel construction offer a secure fit, while its high operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in diverse environments. Whether for industrial or automotive use, this connector, categorized under Crimp Ring Terminals, is an essential component for achieving efficient and durable cable terminations. Partner with our Rings & Spades supplier product for a complete solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 326117
Series: AMPOWER
Connector Type: Rectangular Tongue
Orientation: Straight
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 253 mm², 450000 - 550000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP326117
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 232.231 g
Military Part Class: Class II
Overall Length: 127 mm / 5 in
Tongue Thickness: 5.08 mm / .2 in
Barrel Inside Diameter: 24.92 mm / .981 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: