326123
TERMINAL,AMPOWER 500MCM 0
Enhance your power connections with our high-performance TERMINAL from the AMPOWER 500MCM series. This rectangular tongue connector, perfect for heavy-duty applications, offers a seamless straight orientation for easy installation. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. Accommodating wire sizes of 450,000 to 550,000 CMA, this terminal, with a closed barrel design, guarantees secure and efficient connections. Its straight terminal angle and compliance with RoHS standards make it a sustainable choice. Trust in our Rings & Spades supplier product for top-quality connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 326123 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 450000 - 550000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP326123 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | 282.714 g |
Military Part Class: | Class II |
Overall Length: | 154.43 mm / 6.0799 in |
Tongue Thickness: | 5.08 mm / .2 in |
Barrel Inside Diameter: | 24.92 mm / .981 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |