326405
TERMINAL,AMPOWER 800MCM 1/2
Enhance your power connections with our AMPOWER 800MCM 1/2 TERMINAL, a high-performance solution for demanding applications. Designed for efficiency and durability, this rectangular tongue connector features a 1/2 M12 stud size and straight orientation, ensuring a secure fit. With an operating temperature range of -55 to 105°C (-67 to 221°F), it can withstand extreme conditions with ease. Suitable for wire sizes ranging from 750,000 to 850,000 CMA, it offers versatile connectivity options. The closed barrel design provides added protection, while its straight terminal angle and RoHS compliance guarantee environmental responsibility. Perfect for a wide range of industrial and commercial uses, this terminal is a reliable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 326405 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 1/2, M12 |
Orientation: | Straight |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 750000 - 850000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP326405 |
Plating Material: | Tin |
Inspection Slot: | Yes |
Weight per Piece: | 269.463 g |
Number of Holes: | 1 |
Military Part Class: | Class II |
Overall Length: | 94.49 mm / 3.7201 in |
Stud Diameter: | 13.08 mm / .515 in |
Tongue Thickness: | 6.35 mm / .25 in |
Barrel Inside Diameter: | 31.25 mm / 1.242 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |