326809-1
TERMINAL,AMPOWER 600MCM 3/8
Enhance your power connections with this high-performance TERMINAL from the AMPOWER series. Designed for optimal conductivity, it accommodates 600MCM wire size with a 3/8 stud, making it perfect for heavy-duty applications. The rectangular tongue connector type ensures a secure fit, while the closed barrel design guarantees reliable performance. Operating smoothly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this terminal is a versatile solution for various environments. With straight terminal angle and RoHS compliance, it meets industry standards for both functionality and environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 326809-1 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 3/8 |
Orientation: | Offset |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 304 mm², 550000 - 650000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP326809-1 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | 226.328 g |
Number of Holes: | 2 |
Military Part Class: | Class II |
Overall Length: | 107.18 mm / 4.2197 in |
Stud Diameter: | 9.91 mm / .39 in |
Tongue Thickness: | 5.59 mm / .22 in |
Barrel Inside Diameter: | 27.31 mm / 1.075 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |