Enhance your wiring projects with this essential TERMINAL, designed for efficiency and durability. With a straight orientation and closed barrel type, it ensures secure connections for 22-26 AWG wires. The Ring Tongue connector type and #2 stud size make it versatile for various applications. Operating at temperatures up to 170°C (338°F) and rated for 300V, it guarantees reliable performance even in demanding environments. RoHS compliant and part of the SOLISTRAND Budget series, this terminal is a must-have for any professional or DIY enthusiast.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 327640
Series: SOLISTRAND Budget
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: #2, M2
Orientation: Straight
Operating Temperature Range: 170 °C, 338 °F
Wire Size: .12 - .4 mm², 22 - 26 AWG
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP327640
Plating Material: Copper / Unplated
Inspection Slot: No
Number of Holes: 1
Overall Length: 8.74 mm / .344 in
Stud Diameter: 2.36 mm / .093 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: .914 mm / .036 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: