338108-2
Z-PACK SHLD.LOWER A
Enhance your connectivity with the Z-PACK SHLD.LOWER A, a crucial component in the Z-PACK 2mm HM series. Designed for optimal performance, this shield features Phosphor Bronze contact material with Tin-Lead plating, ensuring reliable data transfer. Perfect for Ground Return Shielding, it offers superior protection in high-speed applications. With a package quantity of 100, it's convenient for bulk installations. Trust in its quality and compatibility, meeting the stringent standards of Data and Devices. Upgrade your system with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 338108-2 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shield |
Contact Material: | Phosphor Bronze |
Package Quantity: | 100 |
GPL: | 472 |
Shield Material: | Phosphor Bronze |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | .5 µm |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Shield Location: | Lower |
Part Aliases: | 338108-2 |
Replacement Part: | 5338108-2 |
SKU: | AMP338108-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |