Enhance the durability and functionality of your automotive connectors with our Econoseal Single Wire Seal in vibrant orange. Designed for seamless integration, this high-quality seal ensures reliable performance in various applications. Manufactured with a focus on sustainability, it complies with RoHS standards, guaranteeing environmentally friendly operations. Trust in our Automotive Seals & Cavity Plugs to meet your needs for efficient and long-lasting connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 347681-1
Color: Orange
Series: Econoseal
Seal Type: Single Wire Seal (SWS)
Product: Automotive Seals & Cavity Plugs
SKU: AMP347681-1
Material: Silicone
Cavity Diameter: 4.4 mm / .173 in
Cable Insulation Diameter: 1.1 - 1.3 mm / .126 - .161 in
UL Flammability Rating: None
Lubricant Content: Yes
Resistance to Hydrocarbons: Poor
Shore A Hardness: 40
Operating Temperature Range: -40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: