348461-1
ECON 3 LC PLUG SILIC
Enhance your automotive sealing solutions with the ECON 3 LC Plug in sleek gray. This essential connector accessory, part of the Econoseal series, ensures optimal performance and reliability for your vehicle. Designed for easy installation and lasting durability, it's the perfect choice for maintaining the integrity of automotive connections. Rest assured that it meets RoHS compliance standards, making it an environmentally friendly option. Upgrade your automotive toolkit with this must-have accessory for seamless connectivity on the road.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 348461-1 |
Color: | Gray |
Series: | Econoseal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP348461-1 |
Material: | Silicone |
Operating Temperature Range: | -40 - 180 °C / -40 - 356 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |