348462-1
ECON 3 HC PLUG SILICONE
Protect your vehicle's electrical connections with our ECON 3 HC Plug Silicone. Designed for automotive applications, this gray silicone plug ensures a tight seal, safeguarding against moisture and debris. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in conjunction with our Automotive Seals & Cavity Plugs, this accessory is essential for maintaining the integrity of your vehicle's connectors. Upgrade your automotive maintenance routine with this durable and reliable solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 348462-1 |
Color: | Gray |
Series: | Econoseal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP348462-1 |
Material: | Silicone |
Operating Temperature Range: | -40 - 180 °C / -40 - 356 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |