350220-1

12P CMNL HDR ASSY PC NATL

Enhance power connectivity in commercial applications with this versatile MATE-N-LOK connector, featuring a durable nylon housing and UL and CSA standards compliance. With two rows of 12 pin contacts, it ensures reliable board mounting through through-hole solder termination. Operating at up to 250VAC and 10A/12A, this connector guarantees efficient power transmission in a wide temperature range of -55 to 105°C. Its natural housing color and vertical mount orientation make it suitable for various power circuit applications, with added polarization for secure mating alignment. Each package contains 100 connectors, making it a cost-effective choice for appliances and other power-related systems. With pre-tin contact mating area plating and VDE testing, it meets international quality standards, while its RoHS compliance underscores its eco-friendly design. Upgrade your power connections with this high-performance connector, ideal for wire-to-board setups in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 350220-1
Series: Commercial MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .195 in, 4.95 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .36 in, 9.14 mm
Package Quantity: 100
Contact Amperage: 10 A, 12 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 237
Mating Retention Type: Positive Lock
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 150 - 200 µin, 3.81 - 5.08 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .375 in, 9.525 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1349
Number of Power Positions: 12
Connector Length: 1.29 in, 32.766 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
Contact Termination Plating: Pre-Tin
Connector Product Type: Header
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: 19.939 mm, .785 in
Mating Retention: With
Termination Post Tail Length: .12 in, 3.05 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Receptacle
Standards Met: CSA UL
Material Flammability Standard: UL 94V-2
Part Aliases: 350220-1
SKU: AMP350220-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: