352601-2
ZP,HSN..50MM LIF SH
Elevate your connectivity with our Z-PACK 2mm HM series shroud. Crafted from durable glass-filled polycarbonate in a sleek gray hue, this 50mm lift shroud ensures secure and efficient board-to-board connections. With seven rows and 175 positions, it offers ample space for your components. Meeting UL 94V-0 standards for safety, this accessory guarantees reliability in any application. Its compact design, measuring just 49.9mm in length and 15.4mm in width, is ideal for space-conscious setups. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it's suitable for a wide range of environments. Featuring mating alignment with guide lugs, installation is quick and hassle-free. Packaged in a convenient tray, it's easy to store and access when needed. Whether used in Type A or Type B backplane systems, this shroud is a versatile solution for your connectivity needs. Plus, with RoHS compliance, you can trust in its eco-friendly design. Experience seamless connectivity with our Z-PACK 2mm HM series shroud.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 352601-2 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 7 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass-Filled Polycarbonate |
Size: | Standard |
Number of Positions: | 175 |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 13.45 mm, .529 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Lugs |
GPL Description: | Data and Devices |
Product Code: | 6186 |
Number of Columns: | 25 |
Connector Length: | 1.964 in, 49.9 mm |
ECCN: | EAR99 |
Connector Width: | 15.4 mm, .606 in |
Compatible Backplane Type: | Type A, Type B |
Module Length: | 1.968 in, 50 mm |
CompactPCI: | No |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 352601-2 |
SKU: | AMP352601-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/05/2014 | P-13-009634 - Manufacturing location change. | Download |