356114-1
CRIMPING TOOL M310
Efficiently crimp wires and connectors with the M310 Crimping Tool, a reliable solution for your manual or pneumatic crimping needs. This Four Indent Hand Tool offers precision and ease of use, perfect for on-the-go or in-shop applications. Featuring a fixed die set in the tool for seamless operation, it ensures consistent and optimal crimps every time. With its RoHS compliance, you can trust in its quality and environmental responsibility. A must-have in any toolkit, the M310 is a versatile tool for professionals in the field of connectors and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 356114-1 |
Tool Type: | Four Indent Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual, Pneumatic |
Die Set Type: | Fixed In Tool |
SKU: | AMP356114-1 |
Certification: | Yes |
Crimp Form-Wire Barrel Type: | Closed Barrel - 4 Indent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |