368121-1
CLIP HSG FOR 070(EJ MK-II 16P)
Enhance the stability of your automotive connections with this black Clip HSG. Designed for Econoseal J - 070 series, this mounting clip ensures secure installation of 16-pin connectors. Crafted from durable polyamide, it meets UL 94-HB flammability standards for safety. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), it guarantees reliable performance in various conditions. Suitable for wire to wire or wire to board connections, this accessory comes in a pack of 1000, making it ideal for bulk applications. Compliant with RoHS regulations, it offers an environmentally friendly solution for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368121-1 |
Color: | Black |
Series: | Econoseal J - 070 |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 1000 |
GPL: | N34 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M229 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 368121-1 |
SKU: | AMP368121-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |