Enhance the secure installation of your Multilock Connector System with the Clip Housing for 090 II MLC. Crafted from durable Polyamide in a natural hue, this essential Mounting Clip ensures reliable performance in automotive applications. With a package quantity of 1000, it offers ample supply for various projects. Compliant with UL 94-HB standards for material flammability, it guarantees safety and quality. Suitable for Wire to Wire and Wire to Board connections, this Clip Housing is a versatile accessory for your connectivity needs. Operating efficiently in a wide temperature range from -40 to 120°C (-40 to 248°F), it is a dependable solution for demanding environments. Rest assured of its environmental compliance with RoHS standards. Elevate your connector installations with this indispensable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 368260-1
Color: Natural
Series: Multilock Connector System
Accessory Type: Mounting Clips
Body Material: Polyamide
Package Quantity: 1000
GPL: N18
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
GPL Description: Automotive
Product Code: M233
Connector System: Wire to Board, Wire to Wire
ECCN: EAR99
Standards Met: UL 94-HB
Material Flammability Standard: UL 94-HB
Part Aliases: 368260-1
SKU: AMP368260-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/27/2017 P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). Download