Enhance the secure installation of your 090 II MLC connectors with these durable mounting clips in sleek black. Designed for automotive applications, the Polyamide body material ensures reliable performance, meeting UL 94-HB flammability standards. With an operating temperature range of -40 to 120 °C (-40 to 248 °F), these clips are suitable for various environmental conditions. Each package contains 1000 clips, making them ideal for bulk installations. Whether for Wire to Wire or Wire to Board connections, these clips provide essential support. Rest assured of their environmental compliance, as they are RoHS certified. Upgrade your automotive connector setup with these essential accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 368260-2
Color: Black
Series: Multilock Connector System
Accessory Type: Mounting Clips
Body Material: Polyamide
Package Quantity: 1000
GPL: N18
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
GPL Description: Automotive
Product Code: M233
Connector System: Wire to Board, Wire to Wire
Material Flammability Standard: UL 94-HB
Part Aliases: 368260-2
SKU: AMP368260-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: