368539-1
070 MLC PLUG HSG 6P(D.B)
Enhance your automotive wiring setup with our Multilock Connector System, designed for seamless signal transmission. Featuring 6 positions across 2 rows with a compact row spacing of .232 inches, this connector ensures efficient connectivity in tight spaces. Constructed with durable PBT GF material and boasting a height of .85 inches, it offers reliable performance in demanding environments. With easy wire-to-wire installation and a natural body color, it seamlessly integrates into any setup. RoHS compliant, it meets international standards for environmental responsibility, making it the ideal choice for your automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 368539-1 |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .839 in |
Height: | 21.6 mm, .85 in |
Width: | 1.024 in, 26 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Body Color: | Natural |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 368539-1 |
SKU: | AMP368539-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |