368545-1
070 MLC CAP 2P HSG
Introducing the Multilock Connector System, a crucial component for automotive applications. This housing, designed for female terminals, features a single row with a 3.5mm pitch for seamless integration. With a durable PBT GF body material, it ensures reliability in signal transmission. The two-position design, housed in a natural-colored casing, offers essential connectivity in automotive circuitry. Measuring at 0.457 inches in length, 1.217 inches in height, and 0.622 inches in width, it fits snugly in various setups. While not sealable, its polarization feature enhances secure mating. This connector, compliant with RoHS standards, is essential for automotive wiring, guaranteeing efficient performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 368545-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .138 in, 3.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .457 in |
Height: | 1.217 in, 30.9 mm |
Width: | 15.8 mm, .622 in |
Mating Tab Width: | .071 in, 1.8 mm |
Body Color: | Natural |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 368545-1 |
SKU: | AMP368545-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |