368573-1
PDL 4P PLUG HSG 6.5MM S/R NAT
Enhance power connectivity with our PDL 4P Plug Housing, designed for seamless integration in various applications. Featuring a single row configuration and a durable PA 6 housing in a natural color, this connector ensures reliable performance. With a 6.5mm pitch and a crimp termination method, it offers easy and secure installation for cables. Meeting UL 94V-0 material flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Operating within a wide temperature range of -30 to 65°C (-22 to 149°F), it's suitable for diverse environments. Perfect for power circuit applications, this connector is ideal for appliances and other power-driven systems. With a package quantity of 100, it's convenient for bulk projects. Trust in its quality and efficiency for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 368573-1 |
Series: | Power Double Lock |
Housing Material: | PA 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .256 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 100 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 4 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368573-1 |
SKU: | AMP368573-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |