368575-1

PDL 4P PLUG 3.96 D/R(GWT) NAT

Enhance your power connections with the PDL 4P Plug, featuring a 3.96mm pitch and a durable PA 6/6 housing in a natural color. This connector, designed for cable mount applications, boasts a contact termination method, making it easy to install with a crimp. With a voltage rating of 300V AC and UL 94V-0 flammability standard compliance, it ensures safety and reliability in various environments. The 4-position design is perfect for power applications, with a row spacing of 4.6mm for efficient connectivity. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of appliances. RoHS compliant and lead-free solder processes compatible, it meets international standards for environmental responsibility. Perfect for wire-to-wire connections, this connector is essential for reliable power transmission in any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 368575-1
Series: Power Double Lock
Housing Material: PA 6/6
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .156 in, 3.96 mm
Voltage: 300 V AC
Contact Type: Socket
Row Spacing: .181 in, 4.6 mm
Package Quantity: 300
Number of Positions: 4
Housing Color: Natural
GPL: 518
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2167
Number of Power Positions: 4
Connector System: Wire to Wire
Connector Product Type: Connector
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 368575-1
SKU: AMP368575-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: